ADG1408L: 4 Ω RON, 8-channel iCMOS multiplexers with 1.2 V and 1.8 V JEDEC logic compliance

The ADG1408L switches one of eight inputs to a common output, as determined by the 3-bit binary address lines, A0, A1, and A2. An EN input is used to enable or disable the device. When disabled, all channels are switched off. When on, each channel conducts equally well in both directions and has an input signal range that extends to the supplies.

An external low voltage VL supply provides flexibility for lower logic control. The ADG1408L is both 1.2 V and 1.8 V JEDEC standard compliant.

Product Highlights

  • 4 Ω typical on resistance at 25°C and at ±15 V dual supply
  • 0.5 Ω typical on-resistance flatness at 25°C and at ±15 V dual supply
  • VL supply for low-logic level compatibility
  • JEDEC standard compliant for both 1.2 V and 1.8 V logic levels
  • Guaranteed switch off when digital inputs are floating
  • 24-lead, 4 mm × 4 mm LFCSP

Key Features and Benefits

  • 4.7 Ω maximum on resistance at 25°C at ±15 V dual supply
  • 0.5 Ω typical on-resistance flatness at 25°C at ±15 V dual supply
  • Fully specified at ±15 V, +12 V, and ±5 V
  • VL supply for low-logic level compatibility
  • 1.8 V JEDEC standard compliant (JESD8-7A)
  • 1.2 V JEDEC standard compliant (JESD8-12A.01)
  • Rail-to-rail operation
  • Break-before-make switching action
  • 24-lead, 4 mm × 4 mm LFCSP

Applications

  • FPGA and microcontroller systems
  • Relay replacement
  • Audio and video routing
  • Automatic test equipment
  • Data acquisition systems
  • Communication systems

Evaluation Board

The ADG1408L can be evaluated with the EVAL-ADG1408L.



See related product

ADG1408LYCPZ-REEL7

Analog Devices Analog Switch Multiplexers View

Latest News

Sorry, your filter selection returned no results.

We've updated our privacy policy. Please take a moment to review these changes. By clicking I Agree to Arrow Electronics Terms Of Use  and have read and understand the Privacy Policy and Cookie Policy.

Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here