Part No. | Price | Stock | Manufacturer | Category | Type | Motor Current - (A) | Starting Current - (A) | Motor Voltage - (V) | Winding Resistance - (Ohm) | Output Power | Maximum Output Power | DC Motor Voltage - (V) | Terminal Resistance - (Ohm) | Operating Speed - (r/min) | Holding Torque - (N.m) | Steps per Revolution | Power Rating - (W) | Operating Torque - (N.m) | Rotor Inertia | Maximum Operating Speed - (r/min) | Maximum Operating Torque - (N.m) | Configuration | Step Angle - (°) | Efficiency | Motor Shape | Number of Terminals | Motor Configuration | Number of Phases | Number of Shafts | Inductance per Phase - (mH) | Number of Poles | Insulation Class | Rotor Inductance - (mH) | Mounting Hole Spacing - (mm) | Bearing Type | Gearbox Ratio | Packaging | Body Length - (mm) | Body Diameter - (mm) | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ECI-63.60-K1-D00 | 915.10277.V
Brushless DC Motors Cylindrical 48V 8.5A 370W 4000r/min 0.88 1Shaft 570g.cm²
|
Stock
2
$602.98
Per Unit
|
ebm-papst | Brushless DC Motors | 3-Phase | 8.5 | 48 | 0.15 | 570g.cm² | Cylindrical | Motor Only | 1 | 0.33 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||
ECI-42.40-K1-B00 | 915.10274.V
Brushless DC Motors Cylindrical 24V 5.1A 92W 4000r/min 0.22N.m 1Shaft 60.7g.cm²
|
Stock
4
From $426.04 to $443.08
Per Unit
|
ebm-papst | Brushless DC Motors | 3-Phase | 5.1 | 24 | 0.39 | 60.7g.cm² | Cylindrical | Motor Only | 1 | 0.5 | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||
Top Searched
SER0035
DF15RSMG 360 Degree Servo Motor
|
Stock
15
$16.59
Per Unit
|
DFRobot | Servo Motors | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||
SER0044 DSS-M15S 270° 15KG DF Metal Servo with Analog Feedback |
Stock
100
$14.10
Per Unit
|
DFRobot | Servo Motors | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||
ECI-63.40-K4-B00 | 915.10288.V
Brushless DC Motors Cylindrical 24V 12.3A 251W 4000r/min 0.6N.m 1Shaft 380g.cm²
|
Stock
1
$492.39
Per Unit
|
ebm-papst | Brushless DC Motors | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||||||
3881 Brushless DC Motors 5V 1Shaft |
Stock
136
$2.50
Per Unit
|
Adafruit Industries | Brushless DC Motors | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||
Top Searched
KDE4014XF-380 (D5)
Brushless DC Motors Cylindrical 33.6V 36A 1065W 1Shaft >91%
|
Stock
3
$61.86
Per Unit
|
KDE Direct, LLC | Brushless DC Motors | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||
SER0050 2Kg 180° Clutch Servo |
Stock
49
$2.831
Per Unit
|
DFRobot | Servo Motors | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||
FIT0349 Bipolar Stepper Motor with Planet Gear Box (18kg.cm) |
Stock
32
$17.85
Per Unit
|
DFRobot | Stepper Motors | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||
SER0020 DSS-P05 Standard Servo (5.1kg) |
Stock
50
$5.306
Per Unit
|
DFRobot | Servo Motors | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||
SER0038 DF Metal Geared 15Kg Standard Servo 270° (DSS-M15S) |
Stock
56
$2.743
Per Unit
|
DFRobot | Servo Motors | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||
PIS-0933
Brushless DC Motors Cylindrical 12V 0.716A 205r/min 0.1N.m 1Shaft
|
Stock
194
$4.153
Per Unit
|
Pi Supply | Brushless DC Motors | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||
Top Searched
KDE4213XF-360 (HE)
Brushless DC Motors Cylindrical 33.6V 38A 1125W 1Shaft >92%
|
Stock
29
$69.66
Per Unit
|
KDE Direct, LLC | Brushless DC Motors | 38 | 33.6 | >92% | Cylindrical | Motor Only | 1 | 24 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
SF2424-12U41
2-phase Stepping Motor
|
Stock
1
$39.80
Per Unit
|
SANYO DENKI | Stepper Motors | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
ECI-63.40-K1-B00 PX63 5:1
Brushless DC Motors Cylindrical 24V 14A 280W 4000r/min 0.67N.m 1Shaft 380g.cm² 90%
|
Stock
2
From $775.00 to $807.29
Per Unit
|
ebm-papst | Brushless DC Motors | 3-Phase | 14 | 24 | 0.08 | 380g.cm² | 90% | Cylindrical | Gear Motor | 1 | 0.14 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||
ECI-63.60-K1-D00 PXP63 5:1
Brushless DC Motors Cylindrical 48V 8.5A 370W 4000r/min 0.88N.m 1Shaft 570g.cm²
|
Stock
2
From $854.90 to $890.53
Per Unit
|
ebm-papst | Brushless DC Motors | 3-Phase | 8.5 | 48 | 0.15 | 570g.cm² | Cylindrical | Gear Motor | 1 | 0.33 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||
ECI-63.40-K1-B00 PX63 30:1
Brushless DC Motors Cylindrical 24V 14A 280W 4000r/min 0.67 1Shaft 380g.cm² 90%
|
Stock
3
From $916.98 to $955.19
Per Unit
|
ebm-papst | Brushless DC Motors | 3-Phase | 14 | 24 | 0.08 | 380g.cm² | 90% | Cylindrical | Gear Motor | 1 | 0.14 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||
ECI-42.40-K1-B00 EC52 4,1:1
Brushless DC Motors Cylindrical 24V 5.1A 92W 4000r/min 0.22N.m 1Shaft 60.7g.cm² 90%
|
Stock
1
$191.10
Per Unit
|
ebm-papst | Brushless DC Motors | 3-Phase | 5.1 | 24 | 0.39 | 60.7g.cm² | 90% | Cylindrical | Gear Motor | 1 | 0.5 | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||
ECI-63.60-K1-D00 PXP63 30:
Brushless DC Motors Cylindrical 48V 8.5A 370W 4000r/min 0.88N.m 1Shaft 570g.cm²
|
Stock
2
From $1,041.25 to $1,084.64
Per Unit
|
ebm-papst | Brushless DC Motors | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
M4E068-EC03-01 AC Motors Cylindrical Body 230V 0.6A 65W 50Hz 0.5 1250r/min 1Shaft Flange Mount |
Stock
2
$262.25
Per Unit
|
ebm-papst | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||
VD-3-49.15-K1-B00 PX63 30:
Brushless DC Motors Cylindrical 24V 6.1A 110W 4500r/min 0.235N.m 1Shaft 1080g.cm²
|
Stock
10
From $738.40 to $801.21
Per Unit
|
ebm-papst | Brushless DC Motors | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||||||
ECI-42.40-K1-B00 PXP42 30:
Brushless DC Motors Cylindrical 24V 5.1A 92W 4000r/min 0.22N.m 1Shaft 60.7g.cm² 90%
|
Stock
2
From $680.41 to $708.76
Per Unit
|
ebm-papst | Brushless DC Motors | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||||||
M4Q045.BD01.57 AC Motor Product |
Stock
226
From $9.10 to $9.88
Per Unit
|
ebm-papst | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
ECI-63.40-K1-B00 EC75 333
Brushless DC Motors Cylindrical 24V 14A 280W 4000r/min 0.67 2Shaft 380g.cm²
|
Stock
2
From $1,029.38 to $1,072.26
Per Unit
|
ebm-papst | Brushless DC Motors | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
103H5210-5240
Stepper Motors Bipolar Square 1.8° 1Shaft
|
Stock
9
$37.30
Per Unit
|
SANYO DENKI | Stepper Motors | Unknown | Unknown | Unknown | EAR99 | No |