1V, 1-Cell, Lithium-Ion Battery Charger for Industrial
Reference Design using part MAX4163 by Analog Devices
For End Products
- DC to DC Converter
- Industrial
- Telecom Power Supply
Description
- Simplified Single Cell Lithium-ion Battery Charger Testing Without Using Real Batteries
Key Features
-
Battery TypeLithium-Ion
-
Output Voltage1 V
-
Number of Battery Cells1
Featured Parts (22)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX8515AEXK+ | Analog Devices | Voltage References | V-Ref Adjustable 0.2V to 18V 20mA 5-Pin SC-70 T/R | Buy | |
|
TIP32C | Rectron | GP BJT | Trans GP BJT PNP 100V 3A 40000mW 3-Pin(3+Tab) TO-220 | Buy | |
|
TIP32C | STMicroelectronics | GP BJT | Trans GP BJT PNP 100V 3A 2000mW 3-Pin(3+Tab) TO-220AB Tube | Buy | |
|
MAX8515EXK+ | Analog Devices | Voltage References | V-Ref Adjustable 0.2V to 18V 20mA 5-Pin SC-70 T/R | Buy | |
|
MAX8515AEZK+ | Analog Devices | Voltage References | V-Ref Adjustable 0.2V to 18V 20mA 5-Pin TSOT-23 T/R | Buy | |
|
TIP35C SOT93 | STMicroelectronics | GP BJT | Trans GP BJT NPN 100V 25A 125000mW 3-Pin(3+Tab) TO-247 Tube | Buy | |
|
TIP35CP | STMicroelectronics | GP BJT | Trans GP BJT NPN 100V 25A 125000mW 3-Pin(3+Tab) TO-3P Tube | Buy | |
|
TIP35C | STMicroelectronics | GP BJT | Trans GP BJT NPN 100V 25A 125000mW 3-Pin(3+Tab) TO-247 Tube | Buy | |
|
TIP35CW | STMicroelectronics | GP BJT | Trans GP BJT NPN 100V 25A 125000mW 3-Pin(3+Tab) TO-247 Tube | Buy | |
|
TIP32C-BP | Micro Commercial Components | GP BJT | Trans GP BJT PNP 100V 3A 2000mW 3-Pin(3+Tab) TO-220 Box | Buy | |
|
TIP32G | onsemi | GP BJT | Trans GP BJT PNP 40V 3A 2000mW 3-Pin(3+Tab) TO-220AB Tube | Buy | |
|
TIP32AG | onsemi | GP BJT | Trans GP BJT PNP 60V 3A 2000mW 3-Pin(3+Tab) TO-220AB Tube | Buy |