AD8039ART-EBZ, Universal Evaluation Board for Dual, High Speed Op-Amps Offered in 8-Lead SOT-23 Packages
Reference Design using part AD8039 by Analog Devices
For End Products
- Industrial Imaging
- Instrumentation and Measurement
- Video and Imaging
Description
- AD8039ART-EBZ, Evaluation Board is designed to help users evaluate the AD8039. The evaluation board is a bare board: there are no components or amplifiers soldered to the board. These parts must be obtained separately from the table below or on the product page. Free samples may also be requested. The unpopulated board enables users to quickly customize and prototype a variety of Op-Amp circuits, which minimizes risk and reduces time to market
Key Features
-
Number of SuppliesDual
Featured Parts (4)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
AD8039ARZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier ±6V/12V 8-Pin SOIC N Tube | Buy | |
|
AD8039ARZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier ±6V/12V 8-Pin SOIC N T/R | Buy | |
|
AD8039ARTZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier ±6V/12V 8-Pin SOT-23 T/R | Buy | |
|
AD8039ARZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier ±6V/12V 8-Pin SOIC N T/R | Buy |