CRD-60DD12N, 60 KW Interleaved Boost Converter Demo Board based on 1200 V C3M SiC MOSFETs
Reference Design using part UCC28220D by WOLFSPEED, INC
For End Products
- Energy Storage
- Solar Power
- UPS System
Description
- CRD-60DD12N, 60 kW Interleaved Boost Converter demo board is based on 1200 V, 75 m-ohm (C3M) SiC MOSFETs. This demo board consist of four 15 kW Interleaved Boost Stages and each stage is using CGD15SG00D2 isolated gate driver board
Key Features
-
Conversion TypeDC to DC
-
Input Voltage470 to 800 V
-
Output Voltage850 V
-
Output Power60000 W
-
Efficiency99.5 %
-
TopologyInterleaved Boost
Featured Parts (5)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TL431AIDBZRG4 | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | Buy | |
|
LM358DR | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual GP ±16V/32V 8-Pin SOIC T/R | Buy | |
|
TL431AIDBZR | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | Buy | |
|
UCC28220D | Texas Instruments | PWM and Resonant Controllers | Current Mode PWM Controller 100A 1100kHz 16-Pin SOIC Tube | Buy | |
|
UCC28220DR | Texas Instruments | PWM and Resonant Controllers | Current Mode PWM Controller 100A 1100kHz 16-Pin SOIC T/R | Buy |