DAC60096EVM, Evaluation Module for DAC60096 96 Channel, 12-Bit Digital to Analog Converter
Reference Design using part DAC60096IZEB by Texas Instruments
For End Products
- Automatic Test Equipment
- Optical Networking
- Portable Instrumentation
Description
- DAC60096EVM, Evaluation Module is an easy to use platform for evaluating the functionality and performance of the DAC60096 device. The EVM features the DAC60096, a very low-power, 96-channel, 12-bit Digital to Analog Converter (DAC). The device provides unbuffered bipolar voltage outputs up to ±10.5V. The EVM is a complete evaluation kit that includes the SDM-USB-DIG and evaluation software that is compatible with Microsoft Windows XP and Windows 7 operating systems
Key Features
-
DAC Resolution12 Bit
-
Number of Channels96CH
Featured Parts (3)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
REF5025IDGKR | Texas Instruments | Voltage References | V-Ref Precision 2.5V 10mA 8-Pin VSSOP T/R | Buy | |
|
REF5025IDGKT | Texas Instruments | Voltage References | V-Ref Precision 2.5V 10mA 8-Pin VSSOP T/R | Buy | |
|
DAC60096IZEB | Texas Instruments | Digital to Analog Converters - DACs | DAC 96-CH Segment 12-bit 196-Pin NFBGA Tray | Buy |