DC to DC Single Output Power Supply for Cooker
Reference Design using part L7805CV by STMicroelectronics
Associated Documents
For End Products
- Cooker
- Induction Cooking
- Induction Heating
Description
- Isolated Power Supply, 5 and 15 Volt for Single Plate Induction Cooker
Key Features
-
Conversion TypeDC to DC
-
Input Voltage5|15 V
Featured Parts (11)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TL431IZT | STMicroelectronics | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 T/R | Buy | |
|
TL431ICT | STMicroelectronics | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 6-Pin SOT-323 T/R | Buy | |
|
TL431IZ-AP | STMicroelectronics | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 T/R | Buy | |
|
TL431IDT | STMicroelectronics | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 8-Pin SO N T/R | Buy | |
|
TL431IYDT | STMicroelectronics | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA Automotive AEC-Q100 8-Pin SO N T/R | Buy | |
|
TL431IL5T | STMicroelectronics | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 5-Pin SOT-23 T/R | Buy | |
|
TL431IZ | STMicroelectronics | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 Bag | Buy | |
|
PC817X5J000F | Sharp | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Sleeve | Buy | |
|
TL431IL3T | STMicroelectronics | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | Buy | |
|
L7805CV | 5-V Linear Regulator | STMicroelectronics | Linear Regulators | Standard Regulator Pos 5V 1.5A 3-Pin(3+Tab) TO-220AB Tube | Buy | |
|
L7805CV-DG | STMicroelectronics | Linear Regulators | Standard Regulator Pos 5V 1.5A 3-Pin(3+Tab) TO-220AB Tube | Buy |