DC1080A, LTC4268 Demo Board, High Power PD with Synchronous No-Opto Flyback Controller
Reference Design using part LTC4268 by Analog Devices
For End Products
- DC to DC Power Supply
- Fly-Back Converter
- PoE Power Supply
Description
- DC1080A, Demonstration Circuit is a high-power triple output supply featuring the LTC4268-1. This board acts as a pre-standard high power-over-Ethernet (PoE) Powered Device (PD) and connects at the RJ45 to a compatible high power Sourcing Equipment (PSE) device. The LTC4268-1 provides IEEE802.3af standard PoE PD interfacing
Key Features
-
Conversion TypeDC to DC
-
Input Voltage24|36 to 57 V
-
Output Voltage3.3|5|11.8 V
-
Output Current0.27@11.8V|2.4@5V|2.5@3.3V A
-
Efficiency83 %
-
TopologyFlyback
Featured Parts (4)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC4268IDKD-1#PBF | Analog Devices | Power Over Ethernet - PoE Controllers | Power Over Ethernet PD Controller 32-Pin DFN EP | Buy | |
|
LTC4268CDKD-1#TRPBF | Analog Devices | Power Over Ethernet - PoE Controllers | Power Over Ethernet PD Controller 32-Pin DFN EP | Buy | |
|
LTC4268IDKD-1#TRPBF | Analog Devices | Power Over Ethernet - PoE Controllers | Power Over Ethernet PD Controller 32-Pin DFN EP | Buy | |
|
LTC4268CDKD-1#PBF | Analog Devices | Power Over Ethernet - PoE Controllers | Power Over Ethernet PD Controller 32-Pin DFN EP | Buy |