DC1942C, Demonstration Board using LTC6804HG-2 Addressable isoSPI Battery-Stack Monitor
Reference Design using part LTC6804IG-2#PBF by Analog Devices
Associated Documents
For End Products
- Battery Charger
- Energy
- Hybrid Electric Vehicle
- Portable
Description
- DC1942C, Demonstration Board using LTC6804HG-2 Addressable isoSPI Battery-Stack Monitor. These boards can be linked through a 2-wire isolated serial interface to monitor any number of cells on a stack. Communication to a PC uses a DC590 USB interface board. A control program for up to ten stacked boards has a Graphical User Interface (GUI) to implement the device command set. Multiple DC1942C can be controlled using the DC1941B isoSPI adapter and RJ45 terminated Ethernet patch cables
Featured Parts (5)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC6255IS6#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Power Amplifier R-R I/O 5.25V 6-Pin TSOT-23 T/R | Buy | |
|
24AA01T-I/OT | Microchip Technology | EEPROM | EEPROM Serial-I2C 1K-bit 128 x 8 1.8V/2.5V/3.3V/5V 5-Pin SOT-23 T/R | Buy | |
|
24LC025-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin TSSOP Tube | Buy | |
|
LT3511EMS#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 12-Pin MSOP Tube | Buy | |
|
LTC6804IG-2#PBF | Analog Devices | Battery Management ICs | Battery Monitoring 5.6V 48-Pin SSOP Tube | Buy |