DC1959A-D, Demo Board featuring LTC6948-4 Ultra Low Noise and Spurious Integer-N Frequency Synthesizer with Integrated VCO
Reference Design using part LTC6948IUFD-4 by Analog Devices
Associated Documents
For End Products
- Microwave Link
- Military Radios
- Test and Measurement
- Wireless Base Station
Description
- DC1959A-D, Demo Board featuring LTC6948-4 Ultra Low Noise and Spurious Integer-N Frequency Synthesizer with Integrated VCO. The DC1959A provides 50 ohm SMA connectors for the reference frequency input fREF (REF+IN) and the differential RF output (RF+ and RF-)
Key Features
-
Operating Frequency4200 to 6390 MHz
Featured Parts (5)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
74LVC1T45GW,125 | Nexperia | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin TSSOP T/R | Buy | |
|
24LC025-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin TSSOP Tube | Buy | |
|
NC7WZ17P6X | onsemi | Buffers and Line Drivers | Schmitt Trigger Buffer 2-CH Non-Inverting CMOS 6-Pin SC-88 T/R | Buy | |
|
LTC6948IUFD-4#TRPBF | Analog Devices | Clock Generators and Synthesizers | Clock Generator 10MHz to 425MHz-IN 6390MHz-OUT 28-Pin QFN EP T/R | Buy | |
|
LTC6948IUFD-4#PBF | Analog Devices | Clock Generators and Synthesizers | Clock Generator 10MHz to 425MHz-IN 6390MHz-OUT 28-Pin QFN EP Tube | Buy |