DC2174A-B, Demo Board Using for LTC3882EUJ Dual Phase Single Output PMBUs Buck, 7V = VIN = 14V, 0.5V = VOUT0 = 2V @ 70A
Reference Design using part LTC3882EUJ by Analog Devices
Associated Documents
For End Products
- Power Supplies
Description
- DC2174A-B, Demo Board Using for LTC3882EUJ Dual Phase Single Output PMBUs Buck, 7V = VIN = 14V, 0.5V = VOUT0 = 2V @ 70A. The Demonstration circuit 2174A-B is a high current, high efficiency, dual-phase single-output synchronous buck converter featuring the LTC3882EUJ, a dual output voltage mode controller. The DC2174A-B operates with a 7V to 14V input voltage and is configured for 1V output at 70A. The output voltage adjustment range is 0.5V to 2V. The LTC3882 has the PMBUs interface and power system management functions
Key Features
-
Conversion TypeDC to DC
-
Input Voltage7 to 14 V
-
Output Voltage0.5 to 2 V
-
Output Current70 A
-
Efficiency90.9 %
-
TopologyBuck
Featured Parts (9)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT3029IMSE#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.215V to 19.5V 0.5A/0.5A 16-Pin MSOP EP Tube | Buy | |
|
JS202011CQN | C&K | Switch Slide | Switch Slide ON ON DPDT Top Slide 0.3A 6VDC PC Pins Thru-Hole Bulk | Buy | |
|
24LC025-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin TSSOP Tube | Buy | |
|
JS202011CQN | C&K | Switch Slide | Switch Slide ON ON DPDT Top Slide 0.3A 6VDC PC Pins Thru-Hole Bulk | Buy | |
|
FDMF5820DC | onsemi | Gate and Power Drivers | Driver 7A 1-OUT High Side/Low Side 31-Pin QFN EP T/R | Buy | |
|
LTC3882EUJ#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 1250kHz 40-Pin QFN EP Tube | Buy | |
|
LTC3882EUJ-1#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 1250kHz 40-Pin QFN EP T/R | Buy | |
|
LTC3882EUJ#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 1250kHz 40-Pin QFN EP T/R | Buy | |
|
LTC3882EUJ-1#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 1250kHz 40-Pin QFN EP Tube | Buy |