DC540A-A, Demo Board for the LTC1604CG General Purpose Data Acquisition Board (up to 333ksps)
Reference Design using part LTC1604CG by Analog Devices
Associated Documents
For End Products
- Communications and Telecom
- Imaging Device
Description
- DC540A-A, Demo Board for the LTC1604CG General Purpose Data Acquisition Board (up to 333ksps). The Demonstration circuit DC540A-A is a general purpose data acquisition board featuring the LTC1604 Analog to Digital converter. These two devices are pin compatible, and interims of performance, almost indistinguishable up to 333 Ksps, the maximum conversion rate of the LTC1604
Key Features
-
ADC Resolution16 Bit
Featured Parts (15)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT1469CS8-2#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual High Speed Amplifier ±18V 8-Pin SOIC N Tube | Buy | |
|
TC7SH08FU(TE85L,JF) | Toshiba | Logic Gates | AND Gate 1-Element 2-IN CMOS Automotive AEC-Q100 5-Pin USV T/R | Buy | |
|
LT1469CS8#TR | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual High Speed Amplifier ±18V 8-Pin SOIC N T/R | Buy | |
|
LT1469CS8 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual High Speed Amplifier ±18V 8-Pin SOIC N | Buy | |
|
TC7SH04FU(TE85L,JF | Toshiba | Inverters and Schmitt Triggers | Inverter 1-Element CMOS 5-Pin USV T/R | Buy | |
|
TC7SH04FU,LJ(CT | Toshiba | Inverters and Schmitt Triggers | Inverter 1-Element CMOS Automotive AEC-Q100 5-Pin USV T/R | Buy | |
|
LT1469CS8-2#TRPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual High Speed Amplifier ±18V 8-Pin SOIC N T/R | Buy | |
|
LT1469CS8#TRPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual High Speed Amplifier ±18V 8-Pin SOIC N T/R | Buy | |
|
MM74HC574MTCX | onsemi | Flip Flops | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin TSSOP T/R | Buy | |
|
LT1469CS8#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual High Speed Amplifier ±18V 8-Pin SOIC N Tube | Buy | |
|
TC7SH04FU,LXGJ(CT | Toshiba | Inverters and Schmitt Triggers | Inverter 1-Element CMOS Automotive AEC-Q100 5-Pin USV T/R | Buy | |
|
MM74HC574MTC | onsemi | Flip Flops | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin TSSOP Tube | Buy |