DM240314, LCD Explorer XLP Development Board Supports the PIC24F and PIC18F MCUs with x8 Common Segment LCD Drivers
Reference Design using part PIC24FJ128GA310 by Microchip Technology
Associated Documents
For End Products
- Consumer Electronics
Description
- DM240314, LCD Explorer Development Board supports 100-pin Microcontrollers with x8 common Segment LCD Drivers. The LCD Explorer provides an ideal platform for a customer to evaluate a MCU with a x8 Common LCD Driver on a 38 segment x 8 common LCD display. PICtail Plus connections allow a customer to evaluate the selected MCU in a complex system by adding PICtail Plus daughter boards
Key Features
-
Display Type7x38 Segment LCD Display
Featured Parts (11)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MCP2200-I/SS | Microchip Technology | Interface Controllers | USB 2.0 to UART Protocol Converter with GPIO UART Interface 3.3V/5V 20-Pin SSOP Tube | Buy | |
|
TC1047AVNBTR | Microchip Technology | Temperature and Humidity Sensors | Temp Sensor Analog Automotive AEC-Q100 3-Pin SOT-23 T/R | Buy | |
|
LM1117IMP-5.0/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.8A 4-Pin(3+Tab) SOT-223 T/R | Buy | |
|
LM1117IMP-5.0/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.8A 4-Pin(3+Tab) SOT-223 T/R | Buy | |
|
MCP1802T-3302I/OT | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 0.3A 5-Pin SOT-23 T/R | Buy | |
|
PIC24FJ128GA310-I/PF | Microchip Technology | Microcontrollers - MCUs | MCU 16-bit PIC RISC 128KB Flash 2.5V/3.3V 100-Pin TQFP Tray | Buy | |
|
PIC24FJ128GA310T-I/BG | Microchip Technology | Microcontrollers - MCUs | MCU 16-bit PIC RISC 128KB Flash 2.5V/3.3V 121-Pin TFBGA T/R | Buy | |
|
PIC24FJ128GA310T-I/PT | Microchip Technology | Microcontrollers - MCUs | MCU 16-bit PIC RISC 128KB Flash 2.5V/3.3V 100-Pin TQFP T/R | Buy | |
|
PIC24FJ128GA310T-I/PF | Microchip Technology | Microcontrollers - MCUs | MCU 16-bit PIC RISC 128KB Flash 2.5V/3.3V 100-Pin TQFP T/R | Buy | |
|
PIC24FJ128GA310-I/PT | Microchip Technology | Microcontrollers - MCUs | MCU 16-bit PIC RISC 128KB Flash 2.5V/3.3V 100-Pin TQFP Tray | Buy | |
|
PIC24FJ128GA310-I/BG | Microchip Technology | Microcontrollers - MCUs | MCU 16-bit PIC RISC 128KB Flash 2.5V/3.3V 121-Pin TFBGA Tray | Buy |