DM330012, dsPIC33E USB Starter Kit and PIC24E USB Starter Kit
Reference Design using part dsPIC33EP128GM310-E/P by Microchip Technology
For End Products
- USB Applications
- USB Host
Description
- DM330012, dsPIC33E USB Starter Kit and PIC24E USB Starter Kit. The dsPIC33E USB Starter Kit provides a low cost method for the development and testing of USB OTG, Host and Device applications on the 60 MIPS dsPIC33E DSC family. The board contains an on-board programming/debugger, standard A USB and micro A/B connectors, three user-programmable LEDs, three Push-Button switches and an expansion header compatible with the Multimedia Expansion Board (DM320005) and I/O Expansion Board (DM320002). The starter kit comes preloaded with basic Communication Device Class (CDC) demonstration software
Key Features
-
Embedded System TypeMCU
-
Family NamePIC24|dsPIC33E
-
Core ProcessordsPIC
-
PlatformdsPIC33E USB Starter Kit
Featured Parts (38)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
PIC24FJ256GB106T-I/MR | Microchip Technology | Microcontrollers - MCUs | MCU 16-bit PIC RISC 256KB Flash 2.5V/3.3V 64-Pin QFN EP T/R | Buy | |
|
MCP1727T-0802E/SN | Microchip Technology | Linear Regulators | LDO Regulator Pos 0.8V 1.5A Automotive AEC-Q100 8-Pin SOIC N T/R | Buy | |
|
MCP1727T-3002E/MF | Microchip Technology | Linear Regulators | LDO Regulator Pos 3V 1.5A Automotive AEC-Q100 8-Pin DFN EP T/R | Buy | |
|
MCP1727T-3002E/SN | Microchip Technology | Linear Regulators | LDO Regulator Pos 3V 1.5A Automotive AEC-Q100 8-Pin SOIC N T/R | Buy | |
|
MCP1727T-3302E/MF | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 1.5A Automotive AEC-Q100 8-Pin DFN EP T/R | Buy | |
|
MCP1727-ADJE/MF | Microchip Technology | Linear Regulators | LDO Regulator Pos 0.8V to 5V 1.5A Automotive AEC-Q100 8-Pin DFN EP Tube | Buy | |
|
MCP1727-1202E/MF | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.2V 1.5A Automotive AEC-Q100 8-Pin DFN EP Tube | Buy | |
|
MCP1727-1802E/SN | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.8V 1.5A Automotive AEC-Q100 8-Pin SOIC N Tube | Buy | |
|
MCP1727-3002E/MF | Microchip Technology | Linear Regulators | LDO Regulator Pos 3V 1.5A Automotive AEC-Q100 8-Pin DFN EP Tube | Buy | |
|
MCP1727-3302E/MF | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 1.5A Automotive AEC-Q100 8-Pin DFN EP Tube | Buy | |
|
MCP1727T-1202E/SN | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.2V 1.5A Automotive AEC-Q100 8-Pin SOIC N T/R | Buy | |
|
MCP1727T-1802E/SN | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.8V 1.5A Automotive AEC-Q100 8-Pin SOIC N T/R | Buy |