DRV8805EVM, Evaluation Module based on DRV8805 Stepper Motor Driver
Reference Design using part DRV8805PWP by Texas Instruments
For End Products
- Solenoid Injection
- Stepper Motor
- Switched Reluctance Motor
Description
- DRV8805EVM, Evaluation Module (EVM) demonstrates the capabilities and performance of the DRV8805 motor driver. The DRV8805 evaluation module consists of a quad low-side motor driver with parallel control interface that can be used to drive a unipolar stepper motor or other loads like solenoids. With the DRV8805EVM, designers can quickly and easily evaluate the performance of DRV8803 motor driver in their specific application
Key Features
-
Motor TypeStepper Motor
Featured Parts (4)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TPS7A4001DGNT | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.175V to 90V 0.05A 8-Pin HVSSOP EP T/R | Buy | |
|
MSP430F2617TPMR | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 92KB Flash 2.5V/3.3V 64-Pin LQFP T/R | Buy | |
|
DRV8805PWPR | Texas Instruments | Motor Controller and Driver ICs | Unipolar Stepper Motor Driver 16-Pin HTSSOP EP T/R | Buy | |
|
DRV8805PWP-P | Texas Instruments | Motor Controller and Driver ICs | Unipolar Stepper Motor Driver IC | Buy |