EVAL-AD5161DBZ, Evaluation board used in conjunction with low voltage digiPOT motherboard, Multiple test circuits
Reference Design using part AD5161BRMZ10 by Analog Devices
For End Products
- Digital Gain/Offset Control
- RF amplifier
- Sensor and Transducer
Description
- EVAL-AD5161DBZ, Evaluation board used in conjunction with low voltage digiPOT motherboard (EVAL-MB-LV-SDZ), Multiple test circuits, Multiple ac/dc input signals, PC control via a separately purchased system demonstration platform (SDP-B or SDP-S), AD5161 supports single-supply 2.7 V to 5.5 V operation, has a pin-selectable SPI- or I2C-compatible digital interface, EVAL-AD5245DBZ daughter board and the EVAL-MBLV-SDZ motherboard can operate in single-supply mode and incorporate an internal power supply from the USB
Featured Parts (3)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
AD8652ARZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R I/O 5.5V 8-Pin SOIC N Tube | Buy | |
|
AD8618ARZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad Precision Amplifier R-R I/O 5V 14-Pin SOIC N Tube | Buy | |
|
AD5161BRMZ10 | Analog Devices | Digital Potentiometers | Digital Potentiometer 10kOhm 256POS Volatile 10-Pin MSOP Tube | Buy |