EVAL-ADF4157EB1Z, Evaluation Board for ADF4157 Fractional-N PLL Frequency Synthesizer
Reference Design using part ADF4157BCPZ by Analog Devices
For End Products
- Communications and Telecom
- Instrumentation and Measurement
- Radar System
- Satellite Radio
- Wireless
- Wireless Base Station
Description
- EVAL-ADF4157EB1Z, Evaluation Board is designed to allow the user to evaluate the performance of the ADF4157 Frequency Synthesizer for PLL's (Phase Locked Loops). It contains the ADF4157 synthesizer, a pc connector, SMA connectors for the power supplies and RF output. There is also a low pass loop filter (8kHz) and a VCO (Sirenza VCO940ME03 5.8-GHz) on board. The evaluation board is set up for a 10MHz PFD comparison frequency. An on-board TCXO provides the 10MHz reference frequency. A cable is included with the board to connect to a pc printer port
Featured Parts (3)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADP3331ARTZ-REEL7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.5V to 11.75V 0.2A 6-Pin SOT-23 T/R | Buy | |
|
ADF4157BCPZ-RL7 | Analog Devices | Clock Generators and Synthesizers | Clock Generator 500MHz to 6GHz-IN 20-Pin LFCSP EP T/R | Buy | |
|
ADF4157BCPZ | Analog Devices | Clock Generators and Synthesizers | Clock Generator 500MHz to 6GHz-IN 20-Pin LFCSP EP Tray | Buy |