EVAL-ADM3053EBZ, Evaluation Board for Evaluating the ADM3053 Signal and Power Isolated CAN Transceiver with Integrated Isolated DC-to-DC Converter
Reference Design using part ADM3053BRWZ by Analog Devices
For End Products
- Building Automation
- Industrial Automation HMI
- Industrial Networking
- Infrastructure
- Process Control
Description
- EVAL-ADM3053EBZ, Evaluation Board allows the user to evaluate the ADM3053 signal and power isolated controller area network (CAN) transceivers. The evaluation board allows all of the input and output functions to be exercised without the need for external components. The EVAL-ADM3053EBZ device employs iCoupler technology to combine a 2-channel isolator, a CAN transceiver, and an isoPower dc-to-dc converter into a single small outline IC (SOIC) surface-mount package. An on-chip oscillator outputs a pair of square waveforms that drive an internal transformer to provide isolated power. The device is powered by a single 5V supply, realizing a fully isolated CAN solution. The ADM3053 contains isoPower technology that uses high frequency switching elements to transfer power through the transformer
Featured Parts (3)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC6900CS5#TRMPBF | Analog Devices | Silicon Oscillators | Silicon Oscillator - 0.001MHz to 20MHz CMOS 5-Pin TSOT-23 T/R | Buy | |
|
LTC6900CS5#TRMPBF (CUT REEL) | Analog Devices | Silicon Oscillators | Silicon Oscillator - 0.001MHz to 20MHz CMOS 5-Pin TSOT-23 T/R | Buy | |
|
ADM3053BRWZ | Analog Devices | Controller Area Network - CAN Transceivers | CAN 1Mbps 5V 20-Pin SOIC W Tube | Buy |