Flexible PLC/DCS Analog Output Module Using Only Two Analog Components
Reference Design using part AD5660ARJZ-1 by Analog Devices
Associated Documents
For End Products
- Distributed Control System
- Industrial Control
- Industrial Programmable Logic Controllers (PLCs)
Description
- Circuit provides a full function, flexible, programmable analog output solution with only two analog components and meets most requirements for programmable logic controller (PLC) and distributed control system (DCS) applications. The circuit also contains key features for industrial applications, such as on-chip output fault detection, CRC checking to prevent packet error (PEC) and flexible power-up options, making it an ideal choice for robust industrial control systems. No external precision resistors or calibration routines are needed to maintain consistent performance in mass production
Key Features
-
DAC Resolution16 Bit
-
Number of Channels1CH
Featured Parts (6)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
AD5750-1BCPZ-REEL | Analog Devices | Amplifiers Misc | Output Driver 32-Pin LFCSP EP T/R | Buy | |
|
AD5750-1ACPZ-REEL | Analog Devices | Amplifiers Misc | Output Driver 32-Pin LFCSP EP T/R | Buy | |
|
AD5750-1BCPZ | Analog Devices | Amplifiers Misc | Output Driver 32-Pin LFCSP EP Tray | Buy | |
|
AD5750-1ACPZ-REEL7 | Analog Devices | Amplifiers Misc | Output Driver 32-Pin LFCSP EP T/R | Buy | |
|
AD5750-1ACPZ | Analog Devices | Amplifiers Misc | Output Driver 32-Pin LFCSP EP Tray | Buy | |
|
AD5750-1BCPZ-REEL7 | Analog Devices | Amplifiers Misc | Output Driver 32-Pin LFCSP EP T/R | Buy |