LMV225TLEVAL, Evaluation Board for the LMV225, 450 to 2000MHz RF Power Detector
Reference Design using part LMV225TL by Texas Instruments
For End Products
- Cellular Phone
Description
- LMV225TLEVAL, Evaluation Board for the LMV225 RF Power Detector. These logarithmic power detectors are intended for use in CDMA and WCDMA applications. They have a 30 dB dynamic range and an RF frequency range from 450MHz to 2GHz. The LMV225 detector is especially suited for power measurements via a high-resistive tap as well as directional coupler. The LMV225 have an integrated filter for low-ripple average power detection of CDMA signals. Additional filtering can be applied using a single external capacitor
Key Features
-
Operating Frequency450 to 2000 MHz
Featured Parts (4)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LMV225TL/NOPB | Texas Instruments | RF Detectors | RF Detector 450MHz to 2000MHz 0dBm 4-Pin DSBGA T/R | Buy | |
|
LMV225TLX/NOPB | Texas Instruments | RF Detectors | RF Detector 450MHz to 2000MHz 0dBm 4-Pin DSBGA T/R | Buy | |
|
LMV225TLX/NOPB | Texas Instruments | RF Detectors | RF Detector 450MHz to 2000MHz 0dBm 4-Pin DSBGA T/R | Buy | |
|
LMV225TL/NOPB | Texas Instruments | RF Detectors | RF Detector 450MHz to 2000MHz 0dBm 4-Pin DSBGA T/R | Buy |