LTC3722-1 Demo Board, 36-72V In and 12V at 35A Out
Reference Design using part LTC3722EGN-1 by Analog Devices
Associated Documents
For End Products
- Backplane Distributed Power
- Servers
- Telecom Infrastructure
Description
- Demonstration circuit DC607A is an Isolated Full Bridge Converter featuring the LTC3722, LTC4440, LTC3901, and LT1431. This circuit was designed to demonstrate the phase-shifted full bridge power supply to generate 12V at 35A from a typical telecom input voltage range of 36 to 72V
Key Features
-
Conversion TypeDC to DC
-
Input Voltage36 to 72 V
-
Output Voltage12 V
-
Output Current35 A
-
Efficiency93 %
-
TopologyFull-Bridge
Featured Parts (16)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT1431CS8#TRPBF | Analog Devices | Voltage References | V-Ref Adjustable 2.5V to 36V 100mA 8-Pin SOIC N T/R | Buy | |
|
LTC4440EMS8E#TRPBF | Analog Devices | Gate and Power Drivers | Driver 2.4A 1-OUT High Side Full Brdg Non-Inv 8-Pin MSOP EP T/R | Buy | |
|
LT1431CS8#TR | Analog Devices | Voltage References | V-Ref Adjustable 2.5V to 36V 100mA 8-Pin SOIC N T/R | Buy | |
|
LT1431CS8 | Analog Devices | Voltage References | V-Ref Adjustable 2.5V to 36V 100mA 8-Pin SOIC N | Buy | |
|
LTC4440EMS8E-5#TRPBF | Analog Devices | Gate and Power Drivers | Driver 1.1A 1-OUT High Side Full Brdg/Half Brdg Non-Inv 8-Pin MSOP EP T/R | Buy | |
|
LTC4440EMS8E#PBF | Analog Devices | Gate and Power Drivers | Driver 2.4A 1-OUT High Side Full Brdg Non-Inv 8-Pin MSOP EP Tube | Buy | |
|
MOC207VM | onsemi | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC Tube | Buy | |
|
LTC3901EGN | Analog Devices | Gate and Power Drivers | Driver 2A 2-OUT Full Brdg Inv 16-Pin SSOP N | Buy | |
|
LTC4440EMS8E-5#PBF | Analog Devices | Gate and Power Drivers | Driver 1.1A 1-OUT High Side Full Brdg/Half Brdg Non-Inv 8-Pin MSOP EP Tube | Buy | |
|
MOC207R2VM | onsemi | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC T/R | Buy | |
|
LTC3901EGN#TRPBF | Analog Devices | Gate and Power Drivers | Driver 2A 2-OUT Full Brdg Inv 16-Pin SSOP N T/R | Buy | |
|
LT1431CS8#PBF | Analog Devices | Voltage References | V-Ref Adjustable 2.5V to 36V 100mA 8-Pin SOIC N Tube | Buy |