MAX11168EVKIT#, Evaluation Kit for the MAX11168 16-Bit, 500ksps, +5V SAR ADC with Internal Reference in uMAX
Reference Design using part MAX11168 by Analog Devices
For End Products
- Automatic Test Equipment
- Data Acquisition System
- Medical Instruments
- Process Control
Description
- MAX11168EVKIT#, Evaluation Kit for the MAX11168 16-Bit, 500ksps, +5V SAR ADC with Internal Reference in uMAX. The evaluation kit (EV kit) demonstrates the MAX11168 family of 16-bit SAR ADCs. The EV kit includes a graphical user interface (GUI) that provides communication from the target device to the PC
Key Features
-
ADC Resolution16 Bit
-
ADC Sampling Rate500K SPS
-
Number of Channels1CH
Featured Parts (89)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX44242AKA+ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R O/P ±10V/20V 8-Pin SOT-23 T/R | Buy | |
|
MAX6126AASA25+T | Analog Devices | Voltage References | V-Ref Precision 2.5V 10mA 8-Pin SOIC N T/R | Buy | |
|
MAX6126AASA50+T | Analog Devices | Voltage References | V-Ref Precision 5V 10mA 8-Pin SOIC N T/R | Buy | |
|
MAX6126B41+ | Analog Devices | Voltage References | V-Ref Precision 4.096V 10mA 8-Pin uMAX Tube | Buy | |
|
MAX6070AAUT30+ | Analog Devices | Voltage References | V-Ref Precision 3V 10mA 6-Pin SOT-23 T/R | Buy | |
|
MAX6070AAUT21+ | Analog Devices | Voltage References | V-Ref Precision 2.048V 10mA 6-Pin SOT-23 T/R | Buy | |
|
MAX6070AAUT21+T | Analog Devices | Voltage References | V-Ref Precision 2.048V 10mA 6-Pin SOT-23 T/R | Buy | |
|
MAX6070AAUT18+T | Analog Devices | Voltage References | V-Ref Precision 1.8V 10mA 6-Pin SOT-23 T/R | Buy | |
|
MAX6070BAUT21/V+T | Analog Devices | Voltage References | V-Ref Precision 2.048V 10mA 6-Pin SOT-23 T/R Automotive AEC-Q100 | Buy | |
|
MAX6070AAUT18/V+T | Analog Devices | Voltage References | V-Ref Precision 1.8V 10mA 6-Pin SOT-23 T/R Automotive AEC-Q100 | Buy | |
|
MAX6126BASA21+T | Analog Devices | Voltage References | V-Ref Precision 2.048V 10mA 8-Pin SOIC N T/R | Buy | |
|
MAX6126AASA41+T | Analog Devices | Voltage References | V-Ref Precision 4.096V 10mA 8-Pin SOIC N T/R | Buy |