MAX11311PMB# Peripheral Module and Munich Adapter Board for MAX11311 PIXI, 12-Port Programmable Mixed-Signal I/O with 12-Bit ADC, 12-Bit DAC, Analog Switches and GPIO
Reference Design using part MAX11311 by Analog Devices
For End Products
- Basestation
- Industrial Automation HMI
- Power Supply Monitoring
- System Monitoring and Control
Description
- MAX11311PMB# Peripheral Module and Munich Adapter Board provides the necessary hardware to interface the MAX11311 12-channel programmable mixed-signal I/O device to any system that utilizes Pmod-compatible expansion ports configurable for SPI communication. The device is a 12-bit multichannel analog-to-digital converter (ADC) and a 12-bit buffered DAC output in a single IC. This device also includes software-configurable general-purpose I/O ports. A local and two remote temperature sensors keep track of junction and environmental temperatures. Adjacent pairs of ports can also be used as logic translator or analog switch. Each pin can also be used as a positive input of a comparator with programmable threshold
Key Features
-
ADC Resolution12 Bit
-
DAC Resolution12 Bit
-
ADC Number of Channels12
-
DAC Number of Channels12
Featured Parts (3)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ATTINY25-20SU | 8-bit Microcontroller | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit AVR RISC 2KB Flash 3.3V/5V 8-Pin SOIC EIAJ Tube | Buy | |
|
MAX629ESA+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Inv/Step Up Single-Out -28V/28V 0.5A 8-Pin SOIC N Tube | Buy | |
|
MAX11311GTJ+T | Analog Devices | Data Acquisition Systems | Data Acquisition System 12 ADC 12 DAC 12bit 32-Pin TQFN EP T/R | Buy |