MAX16992EVKIT#, Evaluation Kit for the MAX16992 36V, 2.5MHz Automotive Boost/SEPIC Controller
Reference Design using part MAX16992ATCE/V+ by Analog Devices
For End Products
- Automotive Audio
- Automotive Lighting
- Dashboard
- Navigation System
Description
- MAX16992EVKIT#, Evaluation Kit (EV kit) is a fully assembled and tested PCB that contains a 16W DC-DC converter for front-end pre-boost automotive applications. The devices integrate a low-side FET driver and current-mode control-loop circuitry for output-voltage regulation, making them ideal for automotive boost or SEPIC converters. The MAX16992 integrated driver switches at 2.2MHz using the default configuration. The MAX16992 within the 1MHz to 2.5MHz range. The EV kits operate from a DC supply voltage of 4.5V (3V in bootstrapped mode) up to 36V
Key Features
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 36 V
-
Output Voltage8 V
-
Output Current2 A
-
TopologyBoost|SEPIC
Featured Parts (1)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX16992ATCE/V+ | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 5V to 36V 1A 1000kHz to 2500kHz Automotive AEC-Q100 12-Pin TQFN EP Tube | Buy |