MAX32630-EVKIT#, Evaluation Kit for MAX32630 Ultra-Low-Power Arm Cortex-M4 with FPU-Based Microcontroller (MCU)
Reference Design using part MAX32630IWG+ by Analog Devices
For End Products
- Fitness Monitor
- Fitness Wearable Devices
- Portable Medical Devices
- Sensors and Hubs
- Sport Watch
Description
- MAX32630-EVKIT#, Evaluation Kit (EV kit) provides a convenient platform for evaluating the capabilities of the MAX32630 microcontroller. This EV kit also provides a complete, functional system ideal for development and debugging applications
Key Features
-
Embedded System TypeMCU
-
Core ProcessorARM Cortex-M4
Featured Parts (21)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TDA06H0SB1R | C&K | Switch DIP | Switch DIP OFF ON SPST 6 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD T/R | Buy | |
|
MX25U12835FZ2I-10G | Macronix International Co., Ltd. | Flash | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V 128M-bit 128M/64M/32M x 1/2-bit/4-bit 8ns 8-Pin WSON EP | Buy | |
|
MAX14690CEWX+ | Analog Devices | Battery Management ICs | Linear Battery Charger 200mA 0.8V to 3.6V 36-Pin WLP T/R | Buy | |
|
MAX1806EUA18+T | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.5A 8-Pin uMAX T/R | Buy | |
|
74LVC8T245PW,118 | Nexperia | Level Translators | Voltage Level Translator 8-CH Bidirectional 24-Pin TSSOP T/R | Buy | |
|
MX25U12835FZ2I-10G TR | Macronix International Co., Ltd. | Flash | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V 128M-bit 128M/64M/32M x 1/2-bit/4-bit 8ns 8-Pin WSON EP | Buy | |
|
MX25U12835FZ2I-10G(TAPE & REEL) | Macronix International Co., Ltd. | Flash | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V 128M-bit 128M/64M/32M x 1/2-bit/4-bit 8ns 8-Pin WSON EP | Buy | |
|
MAX14690NEWX+ | Analog Devices | Battery Management ICs | Linear Battery Charger 200mA 0.8V to 3.6V 36-Pin WLP T/R | Buy | |
|
MX25U12835FZ2I-10G(TRAY) | Macronix International Co., Ltd. | Flash | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V 128M-bit 128M/64M/32M x 1/2-bit/4-bit 8ns 8-Pin WSON EP | Buy | |
|
FT230XS-R | Future Technology Devices International Limited | USB Interface ICs | Full Speed/High Speed USB to Basic UART IC USB 1.1/USB 2.0 5V T/R 16-Pin SSOP | Buy | |
|
MAX14690CEWX+T | Analog Devices | Battery Management ICs | Linear Battery Charger 200mA 0.8V to 3.6V 36-Pin WLP T/R | Buy | |
|
74LVC2T45DC,125 | Nexperia | Level Translators | Voltage Level Translator 2-CH Bidirectional 8-Pin VSSOP T/R | Buy |