MAX40006EVKIT#, Evaluation Kit for the MAX40006 Micropower, Rail-to-Rail, 300kHz Op Amp with Shutdown
Reference Design using part MAX40006ANT by Analog Devices
For End Products
- Consumer Electronics
- Notebook
- Portable Instrumentation
- Portable Media Player
- Portable Medical Devices
- Radio Controlled Toys
- Tablet
Description
- MAX40006EVKIT#, Evaluation Kit (EV kit) provides a proven design to evaluate the MAX40006 low-power, MOS-input operational amplifier (op amp) in a 6-bump wafer-level package (WLP). The EV kit circuit is preconfigured as a noninverting amplifier, but can easily be adapted to other topologies by changing a few components. Low-power, low-input VOS, and rail-to-rail input/output stages make this device ideal for a variety of measurement applications. The component pads accommodate packages, making them easy to solder and replace. The EV kit comes with a MAX40006ANT+ installed
Key Features
-
Number of SuppliesSingle
-
Supply Voltage1.7 to 5.5 V
Featured Parts (2)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX40006ANT+ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Micropower Amplifier R-R I/O 5.5V 6-Pin WLP T/R | Buy | |
|
MAX40006ANT+T | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Micropower Amplifier R-R I/O 5.5V 6-Pin WLP T/R | Buy |