MAX5395LEVKIT#, Evaluation Board for MAX5395L single, 256-tap volatile, low-voltage linear digital potentiometer
Reference Design using part MAX5395LATA+ by Analog Devices
For End Products
- Automotive and Transportation
- Digital Calibration
- Electrocardiograph Battery Powered
- Portable
Description
- MAX5395LEVKIT#, Evaluation Board for MAX5395L single, 256-tap volatile, low-voltage linear digital potentiometer. The device comes in an 8-pin TDFN-EP package. The EV kit provides controls to adjust the wiper and shutdown modes. The digital potentiometer is controlled by an on-board MAXQ microcontroller that provides an I2C interface
Featured Parts (5)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MAXQ622G-0000+ | Analog Devices | Microcontrollers - MCUs | MCU 16-bit MAXQ20S RISC 128KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP Tray | Buy | |
|
MAX8511EXK18+ | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.12A 5-Pin SC-70 T/R | Buy | |
|
MAX1840EUB+ | Analog Devices | Sensor and Detector Interface | Low Voltage SIM, Smart Card | Buy | |
|
MAX8511EXK33+ | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.12A 5-Pin SC-70 T/R | Buy | |
|
MAX5395LATA+ | Analog Devices | Digital Potentiometers | Digital Potentiometer 10kOhm 256POS Volatile Linear 8-Pin TDFN EP T/R | Buy |