MAX54XEVKIT#, Evaluation Kit for the MAX541 +5V, Serial-Input, Voltage-Output 16-Bit DAC
Reference Design using part MAX541AESA+ by Analog Devices
For End Products
- Automatic Test Equipment
- Data Acquisition System
- Digital Gain/Offset Control
- Industrial Process Controls
Description
- MAX54XEVKIT#, Evaluation Kit (EV kit) provides a proven design to evaluate the MAX541 serial-input, voltage-output, 16-bit digital-to-analog convertor (DAC). The EV kit also includes Windows XP, Windows Vista and Windows 7-compatible software that provides a simple graphical user interface (GUI) for exercising the features of these devices. The DACs are controlled by an on-board MAXQ microcontroller, which provides two separate SPI control interfaces
Key Features
-
DAC Resolution16 Bit
Featured Parts (10)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX6126AASA25+ | Analog Devices | Voltage References | V-Ref Precision 2.5V 10mA 8-Pin SOIC N Tube | Buy | |
|
MAX8511EXK33+ | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.12A 5-Pin SC-70 T/R | Buy | |
|
MAX542AESD+ | Analog Devices | Digital to Analog Converters - DACs | DAC 1-CH R-2R 16-bit 14-Pin SOIC N Tube | Buy | |
|
MAX6126AASA25+T | Analog Devices | Voltage References | V-Ref Precision 2.5V 10mA 8-Pin SOIC N T/R | Buy | |
|
MAX1840EUB+T | Analog Devices | Sensor and Detector Interface | Low Voltage SIM, Smart Card | Buy | |
|
MAXQ622G-0000+ | Analog Devices | Microcontrollers - MCUs | MCU 16-bit MAXQ20S RISC 128KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP Tray | Buy | |
|
MAX542AESD+T | Analog Devices | Digital to Analog Converters - DACs | DAC 1-CH R-2R 16-bit 14-Pin SOIC N T/R | Buy | |
|
MAX1840EUB+ | Analog Devices | Sensor and Detector Interface | Low Voltage SIM, Smart Card | Buy | |
|
MAX44251AKA+T | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier R-R O/P ±10V/20V 8-Pin SOT-23 T/R | Buy | |
|
MAX541AESA+ | Analog Devices | Digital to Analog Converters - DACs | DAC 1-CH R-2R 16-bit 8-Pin SOIC N Tube | Buy |