MIKROE-3524, MCU Card 7 for STM32 STM32F334R8
Reference Design using part STM32F334R8 by MikroElektronika
Associated Documents
For End Products
- Daughter Cards
Description
- MIKROE-3524, MCU Card is a standardized add-on board, which allows very simple installation and replacement of the STM32F334R8 microcontroller unit (MCU) on a development board equipped with the MCU Card socket. By introducing the new MCU Card standard, we have ensured the absolute compatibility between the development board and any of the supported MCUs, regardless of their pin number and compatibility. MCU Cards are equipped with two 168-pin mezzanine connectors, allowing them to support even MCUs with extremely high pin count
Key Features
-
Embedded System TypeMCU
-
Family NameSTM32
Featured Parts (5)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
74CBTLV3257BQ,115 | Nexperia | Bus Switches | Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin DHVQFN EP T/R | Buy | |
|
STM32F334R8T6TR | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M4 RISC 64KB Flash 3.3V 64-Pin LQFP T/R | Buy | |
|
STM32F334R8T7TR | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M4 RISC 64KB Flash 3.3V 64-Pin LQFP T/R | Buy | |
|
STM32F334R8T6 | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M4 RISC 64KB Flash 3.3V 64-Pin LQFP Tray | Buy | |
|
STM32F334R8T7 | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M4 RISC 64KB Flash 3.3V 64-Pin LQFP Tray | Buy |