PMP10709, System Level Power Reference Design for A13 Automotive Wireless Charger Transmitter
Reference Design using part LM5175PWP by Texas Instruments
Associated Documents
For End Products
- Automotive and Transportation
Description
- PMP10709, System Level Power Reference Design for A13 Automotive Wireless Charger Transmitter. The PMP10709 is a system optimized 50W power designs for A13 Wireless Charger Transmitter used in automotive system. PMP10709 is primarily four Switch synchronous Buck - Boost design, which supports wide Input voltage range (7V-20V) and delivers any output from 1V-10V based on DAC output of the A13 Wireless Charger. The DAC output changes from 1V to 3.3V which in turn changes the output voltage from 10V to 1V (on the fly) as needed by the algorithm of A13 wireless charger's transmitter. This design utilizes best in Class Synchronous four Switch Buck-Boost Controller LM5175. The design accepts an input voltage of 7Vin to 20Vin and provides the output of 1V- 10V@5 A
Key Features
-
Conversion TypeDC to DC
-
Input Voltage7 to 20 V
-
Output Voltage10 V
-
Output Current5 A
-
Output Power50 W
-
TopologyBuck Boost
Featured Parts (5)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TLVH431AQDBVRQ1 | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 18V 80mA Automotive AEC-Q100 5-Pin SOT-23 T/R | Buy | |
|
TLVH431AQDBVR | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 18V 80mA 5-Pin SOT-23 T/R | Buy | |
|
LM5175PWPTQ1 | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down/Step Up 600kHz 28-Pin HTSSOP EP T/R | Buy | |
|
LM5175PWPT | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down/Step Up 600kHz 28-Pin HTSSOP EP T/R | Buy | |
|
LM5175PWPR | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down/Step Up 600kHz 28-Pin HTSSOP EP T/R | Buy |