PMP4320A, 600W Half Brick DC-DC Converter with Digital Control for Telecom Applications - Reference Design
Reference Design using part UCD3138RHA by Texas Instruments
Description
- PMP4320A, 600W Half Brick DC-DC Converter with Digital Control for Telecom Applications - Reference Design. The PMP4320A reference design is a single output DC-DC converter with standard half-brick dimensions and full digital control configuration based on the UCD3138. It is capable of delivering 50A output current with an output voltage of 12V. The converter provides high efficiency and good performance with flexible configuration options, which makes it an ideal choice for the bus converter
Key Features
-
Conversion TypeDC to DC
-
Output Voltage12 V
-
Output Current50 A
-
Output Power600 W
-
Efficiency93.9 %
Featured Parts (53)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
INA213AQDCKRQ1 | Texas Instruments | Special Purpose Amplifiers | SP Amp Current Shunt Monitor Single 26V 6-Pin SC-70 T/R Automotive AEC-Q100 | Buy | |
|
INA213BIRSWR | Texas Instruments | Special Purpose Amplifiers | SP Amp Current Shunt Monitor Single 26V 10-Pin UQFN T/R | Buy | |
|
LM2904DGKR | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual GP ±13V/26V 8-Pin VSSOP T/R | Buy | |
|
LM60BIZ/NOPB | Texas Instruments | Temperature and Humidity Sensors | Temperature Sensor Analog 3-Pin TO-92 T/R | Buy | |
|
LM60CIM3X/NOPB | Texas Instruments | Temperature and Humidity Sensors | Temperature Sensor Analog 3-Pin SOT-23 T/R | Buy | |
|
TPS715A33DRVTG4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.08A 6-Pin WSON EP T/R | Buy | |
|
UCC27201ADR | Texas Instruments | Gate and Power Drivers | Driver 3A 2-OUT High Side/Low Side Full Brdg/Half Brdg Non-Inv 8-Pin SOIC T/R | Buy | |
|
UCC27324DGNR | Texas Instruments | Gate and Power Drivers | Driver 4A 2-OUT Low Side Non-Inv 8-Pin HVSSOP EP T/R | Buy | |
|
UCC27324DGNRG4 | Texas Instruments | Gate and Power Drivers | Driver 4A 2-OUT Low Side Non-Inv 8-Pin HVSSOP EP T/R | Buy | |
|
LM60QIM3X/NOPB | Texas Instruments | Temperature and Humidity Sensors | Temperature Sensor Analog 3-Pin SOT-23 T/R Automotive AEC-Q100 | Buy | |
|
UCC27201ADRCR | Texas Instruments | Gate and Power Drivers | Driver 3A 2-OUT High Side/Low Side Full Brdg/Half Brdg Non-Inv 9-Pin SON T/R | Buy | |
|
LM5017SD/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.5V to 100V Synchronous Step Down Single-Out 1.225V 0.6A 8-Pin WSON EP T/R | Buy |