PMP5169, 85VAC-265VAC Input 3.3V/10V 15W Flyback
Reference Design using part UCC28600D by Texas Instruments
Associated Documents
For End Products
- Metering
Description
- PMP5169, 85VAC-265VAC Input 3.3V/10V 15W Flyback. PMP5169 reference design uses the UCC28600 green-mode controller to generate 3.3V/4A and 10V/250mA outputs. The quasi-resonant switching of the UCC28600 allows this design to achieve a maximum load efficiency is over 81%, while the no load losses are less than 200mW
Key Features
-
Conversion TypeAC to DC
-
Input Voltage85 to 265 (AC) V
-
Output Voltage3.3 V
-
Output Current4 A
-
Output Power13.2 W
-
TopologyFlyback- Quasi Resonant|Flyback- DCM
Featured Parts (6)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TLV431AIDBZRG4 | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 6V 15mA 3-Pin SOT-23 T/R | Buy | |
|
TLV431AIDBZR | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 6V 15mA 3-Pin SOT-23 T/R | Buy | |
|
UCC28600DG4 | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Flyback Tube 8-Pin SOIC | Buy | |
|
UCC28600D | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Flyback Tube 8-Pin SOIC | Buy | |
|
UCC28600DRG4 | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Flyback T/R 8-Pin SOIC | Buy | |
|
UCC28600DR | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Flyback T/R 8-Pin SOIC | Buy |