PMP8252, 18Vdc-60Vdc Input,3.3V @ 30A Output,93% Efficient Active Clamp forward
Reference Design using part UCC2897APW by Texas Instruments
Associated Documents
For End Products
- Communications and Telecom
Description
- PMP8252, 18Vdc-60Vdc Input,3.3V @ 30A Output,93% Efficient Active Clamp forward. PMP8252 reference design provides 3.3V at 30A from a wide range 18V-60V telecom input with a peak efficiency that is greater than 93%. This design uses the UCC2897A active clamp controller along with' NexFET power MOSFETs for synchronous rectification
Key Features
-
Conversion TypeDC to DC
-
Input Voltage18 to 60 V
-
Output Voltage3.3 V
-
Output Current30 A
-
Output Power99 W
-
TopologyForward- Active Clamp
Featured Parts (6)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TCMT1107 | Vishay | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SSOP T/R | Buy | |
|
TLV431AIDBZRG4 | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 6V 15mA 3-Pin SOT-23 T/R | Buy | |
|
TLV431AIDBZR | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 6V 15mA 3-Pin SOT-23 T/R | Buy | |
|
UCC2897APW | Texas Instruments | PWM and Resonant Controllers | Current Mode PWM Controller 2A 1000kHz 20-Pin TSSOP Tube | Buy | |
|
UCC2897APWR | Texas Instruments | PWM and Resonant Controllers | Current Mode PWM Controller 2A 1000kHz 20-Pin TSSOP T/R | Buy | |
|
UCC2897APWR/1 | Texas Instruments | PWM and Resonant Controllers | Current Mode PWM Controller 2A 1000kHz 20-Pin TSSOP Tube | Buy |