PMP4962, 36Vdc-75Vdc Input,5V @ 25A Output,93% Efficient Active Clamp forward
Reference Design using part UCC2897APW by Texas Instruments
Associated Documents
For End Products
- Communications and Telecom
Description
- PMP4962, 36Vdc-75Vdc Input,5V @ 25A Output,93% Efficient Active Clamp forward. PMP4962 reference design provides 5V at 125W from a standard 48V telecom input with greater than 93% efficiency. This design uses the UCC2897A active clamp controller along with self-driven synchronous rectifiers. The output voltage can be adjusted up to 7V
Key Features
-
Conversion TypeDC to DC
-
Input Voltage36 to 75 V
-
Output Voltage5 V
-
Output Current25 A
-
Output Power125 W
-
TopologyForward- Active Clamp|Forward- Synchronous
Featured Parts (3)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
UCC2897APWR | Texas Instruments | PWM and Resonant Controllers | Current Mode PWM Controller 2A 1000kHz 20-Pin TSSOP T/R | Buy | |
|
UCC2897APW | Texas Instruments | PWM and Resonant Controllers | Current Mode PWM Controller 2A 1000kHz 20-Pin TSSOP Tube | Buy | |
|
UCC2897APWR/1 | Texas Instruments | PWM and Resonant Controllers | Current Mode PWM Controller 2A 1000kHz 20-Pin TSSOP Tube | Buy |