PMP9171, Primary-Side Regulated Flyback for universal AC Input and 15V/0.25A output
Reference Design using part UCC28910D by Texas Instruments
Associated Documents
For End Products
- Metering
Description
- Evaluation Board uses the UCC28910 primary-side regulated flyback controller with integrated MOSFET to generate a 15V/0.25A output from an universal AC input with safety isolation rated transformer. 80% efficiency is achieved at full load and less than 130mW power consumption is observed during no load condition
Key Features
-
Conversion TypeAC to DC
-
Input Voltage85 to 265 (AC) V
-
Output Voltage15 V
-
Output Current0.25 A
-
Output Power3.75 W
-
Efficiency80 %
-
TopologyFlyback- DCM
Featured Parts (2)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
UCC28910DR | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Flyback 115kHz T/R 7-Pin SOIC | Buy | |
|
UCC28910D | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Flyback 115kHz Tube 7-Pin SOIC | Buy |