SI5319-EVB, Evaluation Board Using SI5319, 0.002 to 710 MHz Clock Generator
Reference Design using part SI5319A-C-GM by Silicon Labs
For End Products
- Networking
Description
- SI5319-EVB, Evaluation Board for the SI5319, 0.002 to 710 MHz Clock Generator. The SI5319-EVB provide platform for evaluating SI5316 Any-Rate Precision Clock. The SI5319 is controlled directly using configuration pins on the devices
Key Features
-
Operating Frequency0.002 to 710 MHz
Featured Parts (5)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
7MA1400014 | TXC Corporation | Crystals | Crystal 114.2850Mhz +/-100Ppm Smt 3.2 X 2.5 Mm | Buy | |
|
M95040-WMN6P | STMicroelectronics | EEPROM | EEPROM Serial-SPI 4K-bit 512 x 8 3.3V/5V 8-Pin SO N Tube | Buy | |
|
ABM8-40.000MHZ-D2X-T | Abracon | Crystals | Crystal 40MHz ±20ppm (Tol) ±20ppm (Stability) 18pF FUND 35Ohm 4-Pin Ultra Mini-CSMD T/R | Buy | |
|
C8051F340-GQ | Silicon Labs | Microcontrollers - MCUs | MCU 8-bit 8051 CISC 64KB Flash 3.3V/5V 48-Pin TQFP Tray | Buy | |
|
TPS76201DBVT | Texas Instruments | Linear Regulators | LDO Regulator Pos 0.7V to 5.5V 0.1A 5-Pin SOT-23 T/R | Buy |