Sony SUB-LVDS to Parallel Bridge Reference Design
Reference Design using part IMX136L by Lattice Semiconductor
For End Products
- Communications and Telecom
- IoT Applications
- Sensor and Transducer
Description
- Sony SUB-LVDS to Parallel Bridge Reference Design. Numerous Sony image sensors that have resolutions higher than 720p60 are no longer able to use a traditional CMOS parallel interface. With the introduction of the IMX172 (4k x 2k resolution), IMX136 (1080p), IMX104 (720p) and the mature IMX036, Sony has moved to utilizing different sub-LVDS interfaces. To support the higher bandwidth needs of the IMX172, IMX136 and IMX104, Sony utilizes a serial sub-LVDS interface. This allows their image sensor to support higher resolutions/frame rates. These image sensors support multiple sub-LVDS output data lanes. Sony's serial interface is the preferred implementation for bridging their sensors as many of their future sensors will also offer this serial interface. The Lattice MachXO2-1200 can interface to the Sony sensor and support up to 750Mbps serial data rate on each data lane. The Lattice Sony sub-LVDS to Parallel CMOS sensor bridge design makes an ISP think it is connected to an image sensor with a CMOS interface
Featured Parts (3)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
IMX036LQR-C | Sony Corporation | Image Sensors | Image Sensor Color CMOS 2144x1588Pixels 152-Pin LGA | Buy | |
|
LAE3-17EA-6MG328E | Lattice Semiconductor | Field Programmable Gate Arrays - FPGAs | FPGA LatticeECP3 Family 17000 Cells 65nm Technology 1.2V Automotive AEC-Q100 328-Pin CSBGA Tray | Buy | |
IMX136LQJ-C | Sony Corporation | Image Sensors | Image Sensor Color CMOS 1944x224Pixels 94-Pin LGA | Buy |