THS4211EVM/THS4215EVM are designed to demonstrate the functionality and versatility of the device
Reference Design using part THS4211DRB by Texas Instruments
Associated Documents
For End Products
- Video and Imaging
Description
- THS4211EVM/THS4215EVM, are designed to demonstrate the functionality and versatility of the device. There are three versions of the EVM: gains /gt, +2/-1 with shut-down (THS4215EVM), gains /gt, +2/-1 without shut-down (THS4211EVM) and non-inverting unity gain configuration w/o shut-down (THS4211EVM-UG). The EVM is ready for power, input signal and test instruments
Key Features
-
Gain1 dB
-
Number of SuppliesSingle|Dual
-
Supply Voltage4.5|±7.5 V
Featured Parts (3)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
THS4211DRBTG4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±7.5V/15V 8-Pin VSON EP T/R | Buy | |
|
THS4211DRBT | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±7.5V/15V 8-Pin VSON EP T/R | Buy | |
|
THS4211DRBR | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±7.5V/15V 8-Pin VSON EP T/R | Buy |