TIDM-RF430FRLSENSE, Using RF430FRL152H NFC Temperature and Light Sensor Reference Design
Reference Design using part RF430FRL152H by Texas Instruments
For End Products
- Industrial Sensor
- Medical Sensors
- Wireless Sensor
Description
- TIDM-RF430FRLSENSE, Using RF430FRL152H NFC Temperature and Light Sensor Reference Design. This reference design provides a platform to evaluate the RF430FRL152H NFC Sensor Interface Transponder. Directly out of the box, thermistor and photo transistor measurements can be communicated to an NFC enabled SmartPhone or other NFC/RFID Reader device. This reference design can be operated with a battery for data logging into FRAM or without a battery utilizing energy harvested from the RF field
Featured Parts (8)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TPS72215DBVT | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.5V 0.05A 5-Pin SOT-23 T/R | Buy | |
|
SN74AUC1G04DCKR | Texas Instruments | Inverters and Schmitt Triggers | Inverter 1-Element CMOS 5-Pin SC-70 T/R | Buy | |
|
PCA9306DCUR | Texas Instruments | Level Translators | Voltage Level Translator 2-CH Bidirectional 8-Pin VSSOP T/R | Buy | |
|
TPS77333DGK | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.25A 8-Pin VSSOP Tube | Buy | |
|
TXB0102DCUR | Texas Instruments | Level Translators | Voltage Level Translator 2-CH Bidirectional 8-Pin VSSOP T/R | Buy | |
|
PCA9306DCUR-777372404 | Texas Instruments | Level Translators | Voltage Level Translator 2-CH Bidirectional 8-Pin VSSOP T/R | Buy | |
|
SN74LVC2G125DCTR | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS 8-Pin SSOP T/R | Buy | |
|
RF430FRL152HCRGER | Texas Instruments | NFC/RFID Tags and Transponders | NFC/RFID Tag and Transponder Chip 13560kHz 2KByte 24-Pin VQFN EP T/R | Buy |