TPS2384EVM can be configured as an endpoint power sourcing equipment (PSE) or as a midspan PSE
Reference Design using part TPS2490DGS by Texas Instruments
For End Products
- Industrial
- Medical and Healthcare
Description
- TPS2384EVM features the TPS2384 made by. This EVM can be configured as an endpoint power sourcing equipment (PSE) or as a midspan PSE. Four-input and four-output RJ-45 connectors are provided to connect directly to an Ethernet cable. According to the IEEE 802.3af specification, the PSE can apply power over the data lines or over the spare lines on the Ethernet cable. The TPS2384EVM has been designed with jumpers for applying power in either configuration. The TPS2384EVM is designed such that the TPS2384 device can operate in either Auto Mode or Power Management Mode. A graphical user interface (GUI) has also been developed to read and write to the TPS2384 internal registers using the I 2 C interface. TPS2384 PoE Auto mode Evaluation Module requires the EV2300 PC Interface Board for I 2 C communication with the control GUI running on a PC
Key Features
-
Conversion TypeDC to DC
-
Input Voltage44 to 57 V
-
Output Voltage44 to 57 V
Featured Parts (22)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TPS2384PAPRG4 | Texas Instruments | Power Over Ethernet - PoE Controllers | Power Over Ethernet PSE Controller 44V 57V 64-Pin HTQFP EP | Buy | |
|
TPS2384PAP | Texas Instruments | Power Over Ethernet - PoE Controllers | Power Over Ethernet PSE Controller 44V 57V 64-Pin HTQFP EP | Buy | |
|
PS9821-1-AX | Renesas Electronics | Logic Output Photocouplers | Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin SSOP Tape | Buy | |
|
PS9821-1-F4-AX | Renesas Electronics | Logic Output Photocouplers | Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin SSOP T/R | Buy | |
|
SN74LVC06ADE4 | Texas Instruments | Buffers and Line Drivers | Buffer/Driver 6-CH Inverting Open Drain CMOS 14-Pin SOIC Tube | Buy | |
|
SN74LVC06ADGVR | Texas Instruments | Buffers and Line Drivers | Buffer/Driver 6-CH Inverting Open Drain CMOS 14-Pin TVSOP T/R | Buy | |
|
SN74LVC06ADR | Texas Instruments | Buffers and Line Drivers | Buffer/Driver 6-CH Inverting Open Drain CMOS 14-Pin SOIC T/R | Buy | |
|
SN74LVC06ADRE4 | Texas Instruments | Buffers and Line Drivers | Buffer/Driver 6-CH Inverting Open Drain CMOS 14-Pin SOIC T/R | Buy | |
|
SN74LVC06ADT | Texas Instruments | Buffers and Line Drivers | Buffer/Driver 6-CH Inverting Open Drain CMOS 14-Pin SOIC T/R | Buy | |
|
SN74LVC06ADBR | Texas Instruments | Buffers and Line Drivers | Buffer/Driver 6-CH Inverting Open Drain CMOS 14-Pin SSOP T/R | Buy | |
|
76SB06ST | Grayhill | Switch DIP | Switch DIP ON OFF SPST 6 Raised Rocker 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube | Buy | |
|
PS9821-1-F3-AX | Renesas Electronics | Logic Output Photocouplers | Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin SSOP T/R | Buy |