Typical Application Circuit for LT1952MPGN 36V to 72V Input, 12V at 20A Semi-Regulated Bus Converter
Reference Design using part LT1952MPGN by Analog Devices
For End Products
- Distributed Power System
- Industrial Power Supply
- Telecom Power Supply
Description
- Typical Application Circuit for LT1952MPGN 36V to 72V Input, 12V at 20A Semi-Regulated Bus Converter. The LT1952 is a current mode PWM controllers optimized to control the forward converter topology, using one primary MOSFET. The LT1952 provides a synchronous rectifier control, resulting in extremely high efficiency
Key Features
-
Conversion TypeDC to DC
-
Input Voltage36 to 72 V
-
Output Voltage12 V
-
Output Current20 A
-
TopologyForward
Featured Parts (4)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT1952MPGN#PBF | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 80kHz to 560kHz 16-Pin SSOP N Tube | Buy | |
|
LT1952MPGN-1#PBF | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 80kHz to 560kHz 16-Pin SSOP N Tube | Buy | |
|
LT1952MPGN-1#TRPBF | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 80kHz to 560kHz 16-Pin SSOP N T/R | Buy | |
|
LT1952MPGN#TRPBF | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 80kHz to 560kHz 16-Pin SSOP N T/R | Buy |