Typical Application Circuit for LTC2855, 3.3V, 20Mbps RS485/RS422 Transceiver with Integrated Switchable Termination
Reference Design using part LTC2855 by Analog Devices
Associated Documents
For End Products
- Level Translation System
- Transceivers
Description
- Typical Application Circuit for LTC2855, 3.3V, 20Mbps RS485/RS422 Transceiver with Integrated Switchable Termination. The receiver includes a logic-selectable 120O termination, one-eighth unit load supporting up to 256 nodes per bus and a failsafe feature that guarantees a high output state under conditions off-loading or shorted inputs
Key Features
-
Interface StandardsRS-485|RS-422
-
Isolated Voltage3.3 KV
-
Data Rate20 Mbps
-
FunctionsLine Transceiver
Featured Parts (12)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC2855IGN#TRPBF | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-422/RS-485 16-Pin SSOP N T/R | Buy | |
|
LTC2855CDE#PBF | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-422/RS-485 12-Pin DFN EP Tube | Buy | |
|
LTC2855IDE#PBF | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-422/RS-485 12-Pin DFN EP Tube | Buy | |
|
LTC2855HGN#PBF | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-422/RS-485 16-Pin SSOP N Tube | Buy | |
|
LTC2855IGN#PBF | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-422/RS-485 16-Pin SSOP N Tube | Buy | |
|
LTC2855IDE#TRPBF | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-422/RS-485 12-Pin DFN EP T/R | Buy | |
|
LTC2855CDE#TRPBF | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-422/RS-485 12-Pin DFN EP T/R | Buy | |
|
LTC2855HDE#TRPBF | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-422/RS-485 12-Pin DFN EP T/R | Buy | |
|
LTC2855CGN#PBF | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-422/RS-485 16-Pin SSOP N Tube | Buy | |
|
LTC2855CGN#TRPBF | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-422/RS-485 16-Pin SSOP N T/R | Buy | |
|
LTC2855HDE#PBF | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-422/RS-485 12-Pin DFN EP Tube | Buy | |
|
LTC2855HGN#TRPBF | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-422/RS-485 16-Pin SSOP N T/R | Buy |