Typical Application for an OPA192 Buffered MXO Using ADS7957, 10-Bit, 1-Msps, 16-Channel, Single-Ended, Micro Power, Serial Interface ADC
Reference Design using part ADS7957SRHB by Texas Instruments
For End Products
- Battery Powered Systems
- Data Acquisition System
- Industrial Programmable Logic Controllers (PLCs)
- Portable Medical Instrumentation
- Power Supplies
- Touch-Screen Monitor
Description
- Typical Application for ADS7957, 10-Bit, 1-MSPS, 16-Channel, Single-Ended, Micro Power, Serial Interface ADC. The device includes a capacitor based SAR A/D converter with inherent sample and hold. The device accept a wide analog supply range from 2.7V to 5.25V. Very low power consumption makes these devices suitable for battery-powered and isolated power supply applications. The 16/12-channel devices from this family are available in a 38-pin TSSOP and 32 pin VQFN package and the 4/8-channel devices are available in a 30-pin TSSOP and 24 pin VQFN packages
Key Features
-
ADC Resolution10 Bit
-
Number of Channels16CH
Featured Parts (3)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADS7957QDBTRQ1 | Texas Instruments | Analog to Digital Converters - ADCs | 16-Channel Single ADC SAR 1Msps 10-bit Serial 38-Pin TSSOP T/R Automotive AEC-Q100 | Buy | |
|
ADS7957SRHBT | Texas Instruments | Analog to Digital Converters - ADCs | 16-Channel Single ADC SAR 1Msps 10-bit Serial 32-Pin VQFN EP T/R | Buy | |
|
ADS7957SRHBR | Texas Instruments | Analog to Digital Converters - ADCs | 16-Channel Single ADC SAR 1Msps 10-bit Serial 32-Pin VQFN EP T/R | Buy |