Typical Application for LTM8023 - 2A, 36V DC/DC Step-Down module Regulator
Reference Design using part LTM8023 by Analog Devices
For End Products
- Battery Management
- Distributed Power System
- Industrial Power Supply
Description
- Typical Application for LTM8023 - 2A, 36V DC/DC Step-Down module Regulator. The LTM8023 is a complete 2A, DC/DC step-down power supply. Included in the package are the switching controller, power switches, inductor, and all support components. Operating over an input voltage range of 3.6V to 36V, the LTM8023 supports an output voltage range of 0.8V to 10V, and a switching frequency range of 200kHz to 2.4MHz, each set by a single resistor. Only the bulk input and output filter capacitors are needed to finish the design
Key Features
-
Conversion TypeDC to DC
-
Input Voltage5.5 to 36 V
-
Output Current2 A
-
TopologyBuck
Featured Parts (9)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTM8023EV#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 10V 2A 50-Pin LGA Tray | Buy | |
|
LTM8023DCM#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 10V 2A Tray | Buy | |
|
LTM8023MPY#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 10V 2A 50-Pin BGA Tray | Buy | |
|
LTM8023EY#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 10V 2A 50-Pin BGA Tray | Buy | |
|
LTM8023IY | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 10V 2A 50-Pin BGA Tray | Buy | |
|
LTM8023MPY | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 10V 2A 50-Pin BGA Tray | Buy | |
|
LTM8023IY#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 10V 2A 50-Pin BGA Tray | Buy | |
|
LTM8023MPV#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 10V 2A 50-Pin LGA Tray | Buy | |
|
LTM8023IV#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 10V 2A 50-Pin LGA Tray | Buy |