Typical Application for TC1265 800 mA Fixed-Output CMOS LDO with shut-down
Reference Design using part TC1265 by Microchip Technology
For End Products
- Battery Powered Systems
- Battery-Operated Devices
- Cellular Phone
- Compact SMPS
- Medical Instruments
- Pager
- Portable Computers
- Portable Instrumentation
- Post-Regulators
Description
- Typical Application for TC1265 800 mA Fixed-Output CMOS LDO with shut-down. The TC1265 is a fixed-output, high-accuracy (typically ±0.5%) CMOS low dropout regulator. Designed specifically for battery-operated systems, the TC1265's CMOS construction eliminates wasted ground current, significantly extending battery life. Total supply current is typically 80 uA at full load (20 to 60 times lower than in bipolar regulators)
Key Features
-
Conversion TypeDC to DC
-
TopologyLDO
Featured Parts (18)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TC1265-3.0VOA | Microchip Technology | Linear Regulators | LDO Regulator Pos 3V 0.8A 8-Pin SOIC N Tube | Buy | |
|
TC1265-3.3VAT | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 0.8A 5-Pin(5+Tab) TO-220 Tube | Buy | |
|
TC1265-3.0VOATR | Microchip Technology | Linear Regulators | LDO Regulator Pos 3V 0.8A 8-Pin SOIC N T/R | Buy | |
|
TC1265-1.8VOA | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.8V 0.8A 8-Pin SOIC N Tube | Buy | |
|
TC1265-3.0VETTR | Microchip Technology | Linear Regulators | LDO Regulator Pos 3V 0.8A 6-Pin(5+Tab) DDPAK T/R | Buy | |
|
TC1265-3.3VETTR | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 0.8A 6-Pin(5+Tab) DDPAK T/R | Buy | |
|
TC1265-1.8VETTR | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.8V 0.8A 6-Pin(5+Tab) DDPAK T/R | Buy | |
|
TC1265-1.8VAT | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.8V 0.8A 5-Pin(5+Tab) TO-220 Tube | Buy | |
|
TC1265-3.3VET | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 0.8A 6-Pin(5+Tab) DDPAK | Buy | |
|
TC1265-2.5VOA | Microchip Technology | Linear Regulators | LDO Regulator Pos 2.5V 0.8A 8-Pin SOIC N Tube | Buy | |
|
TC1265-1.8VET | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.8V 0.8A 6-Pin(5+Tab) DDPAK Tube | Buy | |
|
TC1265-2.5VAT | Microchip Technology | Linear Regulators | LDO Regulator Pos 2.5V 0.8A 5-Pin(5+Tab) TO-220 Tube | Buy |