Typical Application of Edit boost circuit for L78L09AB Positive Voltage Regulator
Reference Design using part L78L09AB by STMicroelectronics
For End Products
- Low-Noise Applications (LNM)
Description
- Typical Application of Edit boost circuit for L78L09AB Positive Voltage Regulator. The L78Lxx series of three-terminal positive regulators employ internal current limiting and thermal shutdown, making them essentially indestructible. If adequate heat-sink is provided, they can deliver up to 100 mA output current. They are intended as fixed voltage regulators in a wide range of applications including local or on-card regulation for elimination of noise and distribution problems associated with single-point regulation
Key Features
-
Conversion TypeDC to DC
-
TopologyLDO
Featured Parts (3)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
L78L09ABD13TR | STMicroelectronics | Linear Regulators | Standard Regulator Pos 9V 0.1A 8-Pin SO N T/R | Buy | |
|
L78L09ABZ | STMicroelectronics | Linear Regulators | Standard Regulator Pos 9V 0.1A 3-Pin TO-92 Bag | Buy | |
|
L78L09ABUTR | STMicroelectronics | Linear Regulators | Standard Regulator Pos 9V 0.1A 4-Pin(3+Tab) SOT-89 T/R | Buy |