XRD9855EVAL, Evaluation System based on XRD98L56 Image Digitizer
Reference Design using part XRD98L56AIV by MaxLinear
For End Products
- CCTV Camera
- Digital Camcorder
- Digital Copier
- Digital Still Camera (DSC)
- Infrared Imaging
- Security Camera
- Video Conferencing
Description
- XRD9855EVAL, Evaluation System is a complete printed circuit test board designed to permit quick and accurate evaluation of XRD98L56 CCD Image Digitizer. The XRD98L56 is an analog to digital interface for CCD video cameras. The chip includes a correlated double sample & hold (CDS), a programmable gain amplifier (PGA) and a low power 10-bit analog to digital converter (ADC) with automatic offset calibration. The XRD98L56 board is a four layer PCB with an optimized layout for 10-bit accurate conversions at greater than 18MHz sampling rates. The board contains the support circuitry for evaluation at 3V and 5V power supplies
Key Features
-
Video Interface TypeLOAD|SCLK|SDI
Featured Parts (7)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
AD847JNZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±18V 8-Pin PDIP N Tube | Buy | |
|
AD847ARZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±18V 8-Pin SOIC N T/R | Buy | |
|
AD847ARZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±18V 8-Pin SOIC N T/R | Buy | |
|
AD847JRZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±18V 8-Pin SOIC N Tube | Buy | |
|
AD847JRZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±18V 8-Pin SOIC N T/R | Buy | |
|
AD847AQ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±18V 8-Pin CDIP Tube | Buy | |
|
AD847JRZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±18V 8-Pin SOIC N T/R | Buy |