The AD4130-8 is an ultra-low power, high precision, measurement solution for low bandwidth battery-operated applications.
The fully integrated AFE of the AD4130-8 includes a multiplexer for up to 16 single-ended or 8 differential inputs, programmable gain amplifier (PGA), 24-bit sigma-delta ADC, on-chip reference and oscillator, selectable filter options, smart sequencer, sensor biasing and excitation options, diagnostics, and newly added features to improve the battery-operated lifetime (more than 5 years on a coin cell) and automated duty cycling.
Key Features and Benefits
- Lifetime greater than 5 years on a coin cell battery
- System on chip in smallest WLCSP 2.74 mm x 3.6 mm packaging
- Capable of autonomous measurements to minimize the workload of the microcontroller and system power
Applications
- Industrial Automation: Smart transmitters, temperature measurement (thermocouple, RTD, thermistors), pressure measurement (bridge transducers) auxiliary ADC
- Instrumentation and Measurement: Environmental monitoring
- Healthcare: Vital sign monitoring
- Consumer: Wireless battery and harvester powered sensor nodes
Evaluation Board
The AD4130-8 can be evaluated with the EVAL-AD4130-8WARDZ.
Block Diagrams and Tables