ADIN2111 supports low-power edge node designs and interfaces to a wide variety of host controllers via SPI.
Coming complete with a suite of diagnostic features it enables real-time fault detection and fault location identification with 2% accuracy over 1 km of cables, reducing system downtime and commissioning time. It enables networks of sensors, actuators, controllers, and fire panels to be connected in a line and ring topology while utilizing existing deployed single, twisted pair cabling infrastructure.
Key Features and Benefits
- Enables simple daisy-chaining of data between constrained, low-power edge nodes in a line or ring topology
- Low power consumption at 77 mW
- SPI interface enables simple connection to a wide variety of low-power host controllers
- Diagnostics suite: monitors link quality and detects faults, reducing commissioning time and system downtime
Applications
- Building and Infrastructure
- Industrial Automation
Evaluation Board
The ADIN2111 can be evaluated with the EVAL-ADIN2111EBZ.