LTC4286: High power positive hot swap controller with power monitor via PMBus®

Header Image Modern Server Racks

The LTC4286 is an integrated solution for hot-swap applications allowing a board to be safely inserted and removed from a live backplane. The circuit breaker timer protects against metal-oxide semiconductor field-effect transistor (MOSFET) overheating, enabling reliable protection against overstress.

The LTC4286’s SMBus 3.1 interface, PMBus command structure and onboard analog-to-digital converter (ADC) with selectable averaging and speed allow monitoring of board current, voltage, power, temperature and fault status.

The LTC4286 has additional features to respond to input undervoltage (UV) and overvoltage (OV): interrupts the host when a fault occurs, notifies when output power is good, detects insertion of a board and auto-reboot after a programmable delay following a host commanded turn off.

Key Features and Benefits

  • Single MOSFET mode simplifies design
  • Industry-standard PMBus® telemetry
  • Wide operating voltage range: 8.5 V to 80 V
  • Monitors currents, voltages, and power with ADC
  • Adjustable, 5% accurate current limit: 6 mV to 20 mV
  • Current foldback limits MOSFET power dissipation for overstress protection
  • Monitors VGS and VDS for MOSFET health
  • Peak detect registers for current, voltage, and power
  • Reports input or output power
  • Remote temperature sensing with programmable warning and shutdown thresholds
  • ±1% accurate, 12-bit ADC for IOUT, VIN, and VOUT
  • Available in 39-lead, 7 mm x 7 mm, QFN package

Applications

  • High availability server backplane systems
  • 12 V/24 V/48 V/54 V Distributed power systems
  • Industrial

Evaluation Board

The LTC4286 can be evaluated with the EVAL-LTC4286-A1Z.

Block Diagrams and Tables


LTC4286-FBL Circuit Diagram


LTC4286-PC Top View

See related product

LTC4286AUK#PBF

Analog Devices Hot Swap Controllers View

See related product

LTC4286CUK#PBF

Analog Devices Hot Swap Controllers View

See related product

LTC4286AUK#TRPBF

Analog Devices Hot Swap Controllers View

See related product

EVAL-LTC4286-A1Z

Analog Devices Power Management Development Boards and Kits View

Latest News

Sorry, your filter selection returned no results.

We've updated our privacy policy. Please take a moment to review these changes. By clicking I Agree to Arrow Electronics Terms Of Use  and have read and understand the Privacy Policy and Cookie Policy.

Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here